Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $316.43 |
Price for:Each
Minimum: 1
Multiple: 1
$316.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16534-BT
Newark Part No.25B5876
Accessory TypeSteel Door
For Use WithRack with panel space height 61.25
Enclosure MaterialSteel
Body ColorBlack
External Height61.187"
External Width18.938"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Steel Door
Enclosure Material
Steel
External Height
61.187"
Product Range
-
For Use With
Rack with panel space height 61.25
Body Color
Black
External Width
18.938"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate