Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.07 |
| 10+ | $2.59 |
| 25+ | $2.36 |
| 50+ | $2.28 |
| 100+ | $2.19 |
| 250+ | $2.07 |
| 500+ | $1.84 |
| 1000+ | $1.73 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMX-4785-CC
Newark Part No.46Y9648
Cover TypePotting Box Cover
Accessory TypeClear Cover
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithBud Industries DMX Series Din Rail Extruded Enclosures
External Depth - Metric98.3mm
External Width - Metric69mm
External Height - Metric7.11mm
External Depth - Imperial3.87"
External Width - Imperial2.72"
External Height - Imperial0.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Potting Box Cover
Cover Material
Polycarbonate
For Use With
Bud Industries DMX Series Din Rail Extruded Enclosures
External Width - Metric
69mm
External Depth - Imperial
3.87"
External Height - Imperial
0.28"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Clear Cover
Cover Color
Transparent
External Depth - Metric
98.3mm
External Height - Metric
7.11mm
External Width - Imperial
2.72"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate