Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-745-MB
Newark Part No.48F1082
Enclosure TypeUtility Box
Enclosure MaterialPolystyrene
External Height - Metric41.15mm
External Width - Metric64mm
External Depth - Metric127mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.62"
External Width - Imperial2.5"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CU-745-MB is an utilibox style D plastic utility box with mounting flanges.
- External dimension is 5.03" x 2.53" x 1.62", internal dimension is 4.73" x 2.24" x 1.4" (L x W x D)
- High impact polystyrene
- Temperature range from -40 to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Provisions for mounting horizontal PCB
- Molded-in mounting flanges
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
41.15mm
External Depth - Metric
127mm
Body Color
Black
External Height - Imperial
1.62"
External Depth - Imperial
5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polystyrene
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate