Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.810 |
Price for:Each
Minimum: 1
Multiple: 1
$27.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4473-B
Newark Part No.97H5018
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric34.04mm
External Width - Metric93mm
External Depth - Metric119mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.68"
External Depth - Imperial4.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4473-B is a black econobox diecast aluminum box with mounting bracket.
- External dimension is 4.68" x 1.34" x 3.68", internal dimension is 4.24" x 3.3" x 1.18" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.04mm
External Depth - Metric
119mm
Body Color
Black
External Height - Imperial
1.34"
External Depth - Imperial
4.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
93mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.68"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate