Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2111-B
Newark Part No.06M4531
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.540 |
| 5+ | $45.510 |
| 10+ | $41.460 |
| 25+ | $41.050 |
| 50+ | $40.640 |
| 100+ | $40.230 |
Price for:Each
Minimum: 1
Multiple: 1
$49.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2111-B
Newark Part No.06M4531
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric178mm
External Depth - Metric305mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4"
External Width - Imperial7"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CU-2111-B
1 Product Found
Product Overview
CU-2111-B is a gray minibox small metal box.
- External dimension is 12" x 7" x 4", internal dimension is 11.92" x 6.84" x 3.92" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.6mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability