Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 5+ | $20.630 |
| 10+ | $18.800 |
| 25+ | $18.580 |
| 50+ | $18.360 |
| 100+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2108-B
Newark Part No.05M4056
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric127mm
External Depth - Metric178mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3"
External Width - Imperial5"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-2108-B is a gray minibox small metal box.
- External dimension is 7" x 5" x 3", internal dimension is 6.92" x 4.84" x 2.92" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
178mm
Body Color
Gray
External Height - Imperial
3"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5"
Product Range
-
Alternatives for CU-2108-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
