Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2106-B
Newark Part No.06M4529
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.49 |
| 5+ | $12.31 |
| 10+ | $11.23 |
| 25+ | $11.06 |
| 50+ | $11.00 |
| 100+ | $10.95 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2106-B
Newark Part No.06M4529
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric53.8mm
External Width - Metric76mm
External Depth - Metric133mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.12"
External Width - Imperial3"
External Depth - Imperial5.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-2106-B is a gray minibox small metal box.
- External dimension is 5.25" x 3" x 2.12", internal dimension is 5.17" x 2.84" x 2.04" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.8mm
External Depth - Metric
133mm
Body Color
Gray
External Height - Imperial
2.12"
External Depth - Imperial
5.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability