Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.11 |
| 10+ | $6.67 |
| 25+ | $5.83 |
| 50+ | $5.14 |
| 100+ | $4.91 |
| 250+ | $4.67 |
| 500+ | $4.33 |
| 1000+ | $4.15 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-18427-W
Newark Part No.46Y9627
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric20.57mm
External Width - Metric71.6mm
External Depth - Metric105.2mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.81"
External Width - Imperial2.82"
External Depth - Imperial4.14"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-18427-W is a white snap utility box.
- External dimension is 4.13" x 2.76" x 0.81", internal dimension is 3.98" x 2.6" x 0.65" (L x W x D)
- Sturdy and cost effective design
- Ideally designed for small printed circuit board or as a potting box
- Snap fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can be easily cut open
- High impact ABS
- UL94-HB (-20°C to +70°C)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
20.57mm
External Depth - Metric
105.2mm
Body Color
White
External Height - Imperial
0.81"
External Depth - Imperial
4.14"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
71.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate