Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.040 | $4.530 |
| 5+ | $13.780 | $4.530 |
| 10+ | $12.550 | $4.530 |
| 25+ | $12.420 | $4.530 |
| 50+ | $12.330 | $4.530 |
| 100+ | $12.240 | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1527
Newark Part No.05M3944
Technical Datasheet
Accessory TypeChassis Bottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-1424 Aluminum Chassis
External Depth - Metric300mm
External Width - Metric300mm
External Height - Metric3.81mm
External Depth - Imperial11.81"
External Width - Imperial11.8"
External Height - Imperial0.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1527 is a Bottom Plate fits all chassis sizes. It is used to protect wiring or components or as a dust cover on underside chassis. It is made from 0.04-inch thick aluminium with natural finish.
Applications
Industrial
Technical Specifications
Accessory Type
Chassis Bottom Plate
Plate Material
Aluminum
For Use With
AC-1424 Aluminum Chassis
External Width - Metric
300mm
External Depth - Imperial
11.81"
External Height - Imperial
0.15"
SVHC
No SVHC (21-Jan-2025)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
300mm
External Height - Metric
3.81mm
External Width - Imperial
11.8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
