Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $227.270 |
Price for:Each
Minimum: 1
Multiple: 1
$227.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-1803-RB
Newark Part No.94F4924
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric208mm
External Width - Metric211mm
External Depth - Metric279mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial8.3"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-1803-RB is a blue showcase metal electronics box.
- External dimension is 8.18" x 8.31" x 11", internal dimension is 7.69" x 7.92" x 10" (L x W x D)
- Top, sides, and bottom, 0.05inch aluminum
- Front panel 0.09" aluminum
- Rear panel, 0.05inch aluminum
- Extruded aluminum frame
- Side gussets provide added strength
- Strong, flexible handle is recessed and secured firmly into top for safe handling
- Carrying handle limited to 25# load capacity
- Ventilation slots under handle
- Use with chassis or PC boards
- Front panel and chassis may be loaded from front or rear
- Comes with front and rear panels and bail
Technical Specifications
Enclosure Type
Small
External Height - Metric
208mm
External Depth - Metric
279mm
Body Color
Blue
External Height - Imperial
8.2"
External Depth - Imperial
11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
211mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate