Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $53.100 |
| 10+ | $45.000 |
| 25+ | $44.100 |
| 50+ | $43.200 |
| 100+ | $42.300 |
| 250+ | $41.400 |
| 500+ | $40.500 |
| 1000+ | $40.000 |
Price for:Each
Minimum: 5
Multiple: 5
$265.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3819Copy
Newark Part No.89M4561
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric150.1mm
External Width - Metric75mm
External Depth - Metric200mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial5.9"
External Width - Imperial2.95"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ANS-3819 is an aluminum enclosure with EMI/RFI shielding gasket.
- External dimension is 7.87" x 5.91" x 2.95", internal dimension is 7" x 5.03" x 2.76" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
150.1mm
External Depth - Metric
200mm
Body Color
Natural
External Height - Imperial
5.9"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
75mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
2.95"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
