Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1310-G
Newark Part No.99B1070
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric158.8mm
External Width - Metric159mm
External Depth - Metric102mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial6.3"
External Width - Imperial6.25"
External Depth - Imperial4"
Product Range-
SVHCTo Be Advised
Product Overview
The AN-1310-G is a style-A Wall-mount Enclosure made of die-cast aluminium alloy with grey finish, resistant to atmospheric and marine corrosion. It comes with a silicone sponge gasket and M4 stainless steel non-magnetic cover screws. This enclosure is ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices. Mounting-hole and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Internal bosses for mounting PCBs horizontally or for connecting terminals, ground.
- Cover incorporates a recessed gasket
- Cover mounting holes are roll threaded
- IP65, NEMA-4x Protection rating
Applications
Industrial, Commercial
Technical Specifications
Enclosure Type
Small
External Height - Metric
158.8mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
4"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminum
External Width - Metric
159mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
6.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
