Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part No60-2380
Newark Part No.05M4595
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.330 |
Price for:Each
Minimum: 1
Multiple: 1
$80.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No60-2380
Newark Part No.05M4595
Technical Datasheet
Rack U Height-
External Width - Metric455mm
External Depth - Metric489mm
For Use WithCabinet Racks
External Width - Imperial17.9"
External Depth - Imperial19.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
489mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
Cabinet Racks
External Depth - Imperial
19.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 60-2380
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate