Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C4000-F-04
Newark Part No.62W5826
Product RangeVERO 18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C4000-F-04
Newark Part No.62W5826
Product RangeVERO 18 Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max70
Power Rating31W
Luminous Flux @ Test4400lm
Forward Current @ Test1.05A
Viewing Angle120°
Forward Voltage VF Typ29.5V
Nominal CCT (K)5000 K
COB Length36.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface18.4mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeVERO 18 Series
SVHCTo Be Advised
Technical Specifications
COB Color
Cool White
Power Rating
31W
Forward Current @ Test
1.05A
Forward Voltage VF Typ
29.5V
COB Length
36.2mm
Opto Case Style
-
Light Emitting Surface
18.4mm
Lens Shape
Round with Flat Top
Product Range
VERO 18 Series
Color Rendering Index Max
70
Luminous Flux @ Test
4400lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
-
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate