New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    BXRA-50C5300-H-00

                                                                                                    RS ARRAY, COOL WHITE, 5300LM

                                                                                                    BRIDGELUX
                                                                                                    BRIDGELUX BXRA-50C5300-H-00
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXRA-50C5300-H-00
                                                                                                    Newark Part No.73T6214
                                                                                                    Product RangeRS Array Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BRIDGELUX
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXRA-50C5300-H-00
                                                                                                    Newark Part No.73T6214
                                                                                                    Product RangeRS Array Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorCool White
                                                                                                    Color Rendering Index Max70
                                                                                                    Power Rating49.4W
                                                                                                    Luminous Flux @ Test5300lm
                                                                                                    Forward Current @ Test2.1A
                                                                                                    Viewing Angle120°
                                                                                                    Forward Voltage VF Typ24.4V
                                                                                                    Nominal CCT (K)5000 K
                                                                                                    COB Length50.8mm
                                                                                                    COB Width45.6mm
                                                                                                    Opto Case StyleSMD-4, No Lead
                                                                                                    Lumens / Watt @ Current Test128lm/W
                                                                                                    Light Emitting Surface-
                                                                                                    Lens Type-
                                                                                                    Lens ShapeDome
                                                                                                    Height3mm
                                                                                                    Product RangeRS Array Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RS Array series High Brightness LED significantly reduced thermal resistance and increased operating temperatures. The Bridgelux family of LED array product delivers high performance, compact and cost-effective solid-state lighting solutions to serve the general lighting market. This product combine the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux RS array series has been specified to enable lamp and luminaire designs with comparable performance to existing high wattage CFL and HID conventional light sources for retail, commercial, industrial and outdoor/street lighting applications. Bridgelux Array is ideal for all types of light-on-demand applications, where they can be instantaneously and smoothly dimmed up or down without any effect on lifetime, unlike traditional CFL and HID light sources.

                                                                                                    • Compact high flux density light source
                                                                                                    • Uniform high quality illumination
                                                                                                    • Minimum 70, 80 and 90 CRI options
                                                                                                    • Streamlined thermal path
                                                                                                    • Energy Star/ANSI compliant colour binning structure with 3SDCM options
                                                                                                    • More energy efficient than incandescent, halogen and fluorescent lamps
                                                                                                    • Low voltage DC operation
                                                                                                    • Instant light with unlimited dimming
                                                                                                    • Enhanced optical control
                                                                                                    • Clean white light without pixilation
                                                                                                    • High quality true colour reproduction
                                                                                                    • Uniform consistent white light
                                                                                                    • Lower operating costs
                                                                                                    • UL Recognized
                                                                                                    • Easy to use with daylight and motion detectors to enable increased energy savings
                                                                                                    • Reduced maintenance costs
                                                                                                    • Environmentally friendly, no disposal issue

                                                                                                    Applications

                                                                                                    Lighting, Commercial, Industrial

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Cool White

                                                                                                    Power Rating

                                                                                                    49.4W

                                                                                                    Forward Current @ Test

                                                                                                    2.1A

                                                                                                    Forward Voltage VF Typ

                                                                                                    24.4V

                                                                                                    COB Length

                                                                                                    50.8mm

                                                                                                    Opto Case Style

                                                                                                    SMD-4, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Dome

                                                                                                    Product Range

                                                                                                    RS Array Series

                                                                                                    Color Rendering Index Max

                                                                                                    70

                                                                                                    Luminous Flux @ Test

                                                                                                    5300lm

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    Nominal CCT (K)

                                                                                                    5000 K

                                                                                                    COB Width

                                                                                                    45.6mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    128lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    3mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.