Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-125-1Copy
Newark Part No.57J1481
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.8mm x 5.97mm
I.D. Max2.8mm
I.D. Min1.2mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Product Overview
The XPS-125-1 is an IDXPERT® PermaSleeve® Wire Marker Sleeve made of black on white polyolefin. For use with wire and cable marking, panel identification. Sleeves are kitted style (individually pre-cut).
- Heat shrinkable
- Self-extinguishing
- Excellent cold-weather performance
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.8mm x 5.97mm
I.D. Min
1.2mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
2.8mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
