Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoWM-67-99-PK
Newark Part No.26R8692
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend67 to 99
Marker Dimensions6.35mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The WM-67-99-PK is a black on white Wire Marker Card made of repositionable vinyl cloth with matte finish and 67 thru 99 legend. The WM series 112264 wire marker is able to withstand moderate heat, oil and dirt. The label holds tightly to the wire due to their high adhesion properties and can be re-used with ease if repositioning is required.
Applications
Industrial
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
67 to 99
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
