Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHT-83-427-0.5
Newark Part No.04H4318
Your Part Number
Technical Datasheet
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $434.99 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$434.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-83-427-0.5
Newark Part No.04H4318
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 177.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-83-427-0.5 is a white/translucent Thermal Transfer Printable Label made of self-laminating vinyl. The 30548 label is compatible with the Brady 1244, Brady 1344, Brady 2461, Brady 3481, Brady 6441, Brady 300MVP Plus, Brady 200MVP Plus, Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, Tagus T200, BBP81, Tagus T300 and thermal transfer printers. It is used for the panel identification, wire and cable marking.
- 4300 Recommended ribbon series
- Self-extinguishing
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 177.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability