2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers Tape
                                                                                                  Print Page

                                                                                                  R4300

                                                                                                  Label Printer Tape, Thermal Transfer, Black, 300 m x 83 mm

                                                                                                  Date/Lot Code

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY R4300
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoR4300
                                                                                                  Newark Part No.90B9257
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  31 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$216.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $216.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoR4300
                                                                                                  Newark Part No.90B9257
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Label Tape TypeThermal Transfer
                                                                                                  Tape Length300m
                                                                                                  Tape Width83mm
                                                                                                  Tape Material-
                                                                                                  Label Tape ColorBlack
                                                                                                  For Use WithBrady BBP81, BBP72 Series & PR Plus Label Printers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The R4300 is a black thermal transfer Printer Ribbon offers strong environmental resistance against smearing and chemicals. The 35243 printer ribbon features a reliable, sharp-edge print quality to maximize bar code readability. Compatible with BBP® 72 printer, BBP®81 printer, Brady 200MVP Plus printer, Brady 2461 printer, Brady 300MVP Plus printer, Brady 300X-Plus II printer, Brady 3481 printer, Brady 360X-Plus II printer, Brady 600X-Plus II printer, Brady 6441 printer, Bradyprinter® PR Plus printer, Bradyprinter® PR Plus 600 printer, Tagus T200 printer, Tagus T300 printer and thermal transfer printers.

                                                                                                  • Wax/resin formulation
                                                                                                  • Fiber ribbon core

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Label Tape Type

                                                                                                  Thermal Transfer

                                                                                                  Tape Width

                                                                                                  83mm

                                                                                                  Label Tape Color

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tape Length

                                                                                                  300m

                                                                                                  Tape Material

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Brady BBP81, BBP72 Series & PR Plus Label Printers

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code