Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-7-498
Newark Part No.04H2806
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend-
Marker Dimensions12.7mm x 12.7mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PTL-7-498 is a white Label made of repositionable vinyl cloth and semi-gloss finish. The 62657 label can be printed through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for wire and cable marking, component, equipment, barcoding and general purpose identification.
- R4310 Recommended ribbon series
- Smooth and textured/rough surface
Applications
Industrial
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
12.7mm x 12.7mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
