Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-32-427
Newark Part No.04H2724
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions38.1mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-32-427 is a Self-laminating Label made of vinyl with matte finish and an acrylic adhesive. The 18432 label is compatible with the TLS 2200® and TLS-PC Link® thermal transfer portable printers.
- Self-laminating and self-extinguishing
- Excellent water, oil, abrasion and smudge resistance
- For wire and cable marking
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
38.1mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
