Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-26-428
Newark Part No.95C0068
Product RangePTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-26-428
Newark Part No.95C0068
Product RangePTL Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions31.75mm x 69.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourSilver
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
31.75mm x 69.8mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
