Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoMC-500-595-BL-WT
Newark Part No.77T3003
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-500-595-BL-WT
Newark Part No.77T3003
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColorWhite on Blue
For Use WithBrady BMP51 & BMP53 Label Maker Thermal Transfer Printers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12.7mm
Label Tape Color
White on Blue
Product Range
-
Tape Length
7.62m
Tape Material
Vinyl
For Use With
Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate