Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.990 |
Price for:Each
Minimum: 1
Multiple: 1
$103.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-1000-584Copy
Newark Part No.89T4160
Technical Datasheet
Label Type-
Label Dimensions25.4mm x 6.096m
Label Height25.4mm
Label Width6.09m
Label MaterialReflective Sheeting
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MC-1000-584 is a black on white reflective Label Maker Cartridge with reflective tape. The 143405 label maker cartridge is suitable for use with BMP53 and BMP51 printers.
Applications
Industrial
Technical Specifications
Label Type
-
Label Height
25.4mm
Label Material
Reflective Sheeting
Pack Quantity
1
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
25.4mm x 6.096m
Label Width
6.09m
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
