Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM71C-500-595-YL
Newark Part No.45T0514
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Yellow
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl Film
For Use With
Brady BMP71 Series Label Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate