Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.490 |
Price for:Each
Minimum: 1
Multiple: 1
$34.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M21-750-595-YL is an indoor/outdoor Label Cartridge features a black ribbon on yellow tape, made of vinyl film with permanent acrylic adhesive and matte finish. Suitable for use with BMP21 series (BMP21-PLUS and BMP21-LAB), ID PAL and LabPal printers.
- Smooth, textured/rough surface
- Freezer environment
- Printable area - 19.050mm (W) x 6.400m (H)
Applications
Maintenance & Repair, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19.05mm
Label Tape Color
Black on Yellow
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
