Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM21-500-488
Newark Part No.26R5421
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M21-500-488 is a Label Cartridge for BMP21 series, ID PAL and LabPal printers. Black ribbon on white tape.
- Matte finish
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Bradys BMP21 & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate