2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers Tape
                                                                                                  Print Page

                                                                                                  M21-375-499

                                                                                                  Label Printer Tape, Adhesive, Black on White, 4.9 m x 9.53 mm

                                                                                                  Date/Lot Code

                                                                                                  BRADY
                                                                                                  BRADY M21-375-499
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM21-375-499
                                                                                                  Newark Part No.26R5410
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  204 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$30.29
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM21-375-499
                                                                                                  Newark Part No.26R5410
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Label Tape TypeAdhesive
                                                                                                  Tape Length4.9m
                                                                                                  Tape Width9.53mm
                                                                                                  Tape MaterialNylon (Polyamide)
                                                                                                  Label Tape ColorBlack on White
                                                                                                  For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  BMP21 Plus series multi-purpose nylon cloth wire and cable wrap (B-499). High adhesion and high pliability are the hallmarks of Brady?s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, polypropylene and many other material types. Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy.

                                                                                                  • Nylon cloth wrap-around label is highly pliable conforming to tightly curved surfaces
                                                                                                  • Text auto-repeats when in wire marker mode
                                                                                                  • Can be used for flagging with flag mode in printer
                                                                                                  • Black on white colour
                                                                                                  • Label width is 0.375inch (9.53mm)
                                                                                                  • Roll length is 16ft (4.88m)
                                                                                                  • Application versatility and engineered performance
                                                                                                  • Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents
                                                                                                  • UL recognized to UL969, CSA to C22.2 No. 0.15-95
                                                                                                  • Single unit contains a reel of 5 meters

                                                                                                  Technical Specifications

                                                                                                  Label Tape Type

                                                                                                  Adhesive

                                                                                                  Tape Width

                                                                                                  9.53mm

                                                                                                  Label Tape Color

                                                                                                  Black on White

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tape Length

                                                                                                  4.9m

                                                                                                  Tape Material

                                                                                                  Nylon (Polyamide)

                                                                                                  For Use With

                                                                                                  Bradys BMP21, ID PAL, & LAB PAL Printers

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code