Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM21-1500-427
Newark Part No.72T0084
Your Part Number
Technical Datasheet
154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-1500-427
Newark Part No.72T0084
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.27m
Tape Width38.1mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBrady BMP21, BMP21-PLUS, BMP21-LAB Label Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BMP21 Plus series self-laminating vinyl wire and cable label (B-427) is typically used for data and telecommunications labelling, electrical labelling, general identification, laboratory labelling, wire and cable labelling. It has excellent water and oil resistance, good moisture resistance, self-extinguishing and self-laminating. It is compatible with BMP?21 LAB label printer, BMP?21 label printer, BMP?21-PLUS label printer.
- Clear, wrap-around tail overlaminates white print-on area to protect text
- Great for data cables or wires that are frequently handled & moved
- Approximate wire gauge from 10-4AWG
- Black on white colour
- Label width is 1.50inch (38.10mm)
- Roll length is 14ft (4.27m)
- Print-on height is 0.50inch (12.7mm)
- Matt finish
- Abrasion resistant, excellent abrasion and smudge resistance
- Single unit contains a reel of 5 meters
Notes
Not compatible with the ID PAL printer.
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
38.1mm
Label Tape Color
Black on White
Product Range
-
Tape Length
4.27m
Tape Material
Vinyl
For Use With
Brady BMP21, BMP21-PLUS, BMP21-LAB Label Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability