Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.990 |
Price for:Each
Minimum: 1
Multiple: 1
$56.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M-131-499 is a black on white ultra thin Label Maker Cartridge with permanent acrylic adhesive, made of nylon cloth. The 143350 label maker cartridge is suitable for use with BMP51/BMP53/BMP41 printers. It can be label frosted, frozen or room temperature tubes and also lasts in liquid nitrogen hot water baths and autoclaves.
Applications
Industrial
Technical Specifications
Label Type
Self Adhesive
Label Width
12.7mm
Label Colour
White
Product Range
-
Label Height
25.4mm
Label Material
Nylon
Pack Quantity
180
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
