Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoDAT-34-292-1
Newark Part No.05C0129
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions36.5mm x 25.4mm
Label Height36.5mm
Label Width25.4mm
Label MaterialVinyl
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DAT-34-292-1 is a DATAB® blank self-laminating vinyl Printable Label for use with dot matrix printers. This material is UL recognized to UL969 labeling and marking standard when printed with the Brady series 2000, 5000 and 7300 dot matrix ribbons. The 28433 printable label is suitable for use with wire and cable marking, panel identification and voice/data identification.
- Acrylic adhesive
- Matte finish
- 4-pair UTP, CAT 5, CAT 5E, RG-6 coax, RG-59 coax, 2-pair fiber cables
- 25.400mm (W) x 12.700mm (H) Printable area
Applications
Computers & Computer Peripherals
Technical Specifications
Label Type
Self Laminating
Label Height
36.5mm
Label Material
Vinyl
Pack Quantity
1000
SVHC
No SVHC (16-Jul-2019)
Label Dimensions
36.5mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
