Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Label Tape Type
Adhesive
Tape Width
50.8mm
Label Tape Color
Green
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl
For Use With
Brady HandiMark Label Printers
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
