Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060902
Newark Part No.31M6366
Product RangeMini-Change
Also Known As104001A01F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.960 |
| 25+ | $46.530 |
| 50+ | $44.100 |
Price for:Each
Minimum: 12
Multiple: 4
$587.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060902
Newark Part No.31M6366
Product RangeMini-Change
Also Known As104001A01F060
Connector Type A90° 7/8" Receptacle
Connector Type A7/8" Sensor Right Angle 4 Position Receptacle
Connector to Connector90° 7/8" Receptacle to Free End
Connector Type BFree End
Connector Type BPigtail
No. of Positions4 Positions
Cable Length - Metric1.83m
Jacket ColorYellow
Cable Length - Imperial6ft
Product RangeMini-Change
SVHCTo Be Advised
Product Overview
The 1300060902 is a 1.83m Mini-Change® A-size Single-ended Cordset with 4-position right angle female to pigtail connection. This sensor cable comes with a yellow PVC cable jacket, PVC connector body and black epoxy coated zinc coupling nut.
- Copper alloy contact
- Gold-plated finish
- 16AWG Wire size
- 10A Maximum current per contact
- 600V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° 7/8" Receptacle
Connector to Connector
90° 7/8" Receptacle to Free End
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
SVHC
To Be Advised
Connector Type A
7/8" Sensor Right Angle 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Jacket Color
Yellow
Product Range
Mini-Change
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability