Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200710036
Newark Part No.31M6776
Product RangeMicro-Change 120071 Series
Also Known As8A4000-32
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.970 |
| 5+ | $50.710 |
| 10+ | $47.740 |
| 25+ | $45.370 |
| 50+ | $43.000 |
Price for:Each
Minimum: 1
Multiple: 1
$53.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200710036
Newark Part No.31M6776
Product RangeMicro-Change 120071 Series
Also Known As8A4000-32
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Current Rating4A
Voltage Rating250V
SVHCLead
Product Overview
The 1200710036 is a Field Attachable Connector, Micro-Change® (M12) single keyway with PG9 cable fitting, straight female, 4 poles, 4.10 to 8.10mm cable diameter. Brass contacts with silver plating.
- 18AWG Wire size
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
250V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability