Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBMC-207L-5
Newark Part No.84R9812
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.160 |
| 5+ | $33.710 |
| 10+ | $32.730 |
| 25+ | $32.080 |
| 50+ | $30.530 |
| 100+ | $27.420 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$37.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBMC-207L-5
Newark Part No.84R9812
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric21.08mm
External Width - Metric31mm
External Depth - Metric67mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.24"
External Depth - Imperial2.62"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
21.08mm
External Depth - Metric
67mm
Body Color
Black
External Height - Imperial
0.83"
External Depth - Imperial
2.62"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
31mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.24"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate