Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-YEL
Newark Part No.01J2532
Product Range90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.730 |
| 5+ | $26.980 |
| 10+ | $26.180 |
| 25+ | $25.660 |
| 50+ | $24.420 |
| 100+ | $21.930 |
| 250+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-YEL
Newark Part No.01J2532
Product Range90 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeEnclosure Protective Boot
Protective Boot Material-
For Use With90, 91 Series Enclosures and Shell Cases
External Height - Metric1.25mm
External Width - Metric3.6mm
External Depth - Metric5.7mm
Protective Boot ColorYellow
Product Range90 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 90-RBT-YEL is a Protective Boot with an integrated tilt bar and suitable for 90 series shell case.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
-
External Height - Metric
1.25mm
External Depth - Metric
5.7mm
Product Range
90 Series
Accessory Type
Enclosure Protective Boot
For Use With
90, 91 Series Enclosures and Shell Cases
External Width - Metric
3.6mm
Protective Boot Color
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
