Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-43-NO-R-BL
Newark Part No.01J2535
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric31.75mm
External Width - Metric91.4mm
External Depth - Metric144.8mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial3.6"
External Depth - Imperial5.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 90-43-NO-R-BL is a black Handheld Shell Case with recessed top, made of ABS (acrylonitrile butadiene styrene). This 90-series very versatile shell enclosure has recessed area for membrane keypad and no battery compartment.
- ABS UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
31.75mm
External Depth - Metric
144.8mm
Body Color
Black
External Height - Imperial
1.25"
External Depth - Imperial
5.7"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
91.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.6"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
