Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-4A-R-BL
Newark Part No.01J2460
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 5+ | $16.050 |
| 10+ | $15.700 |
| 25+ | $15.350 |
| 50+ | $14.520 |
| 100+ | $13.030 |
| 250+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-4A-R-BL
Newark Part No.01J2460
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.88mm
External Width - Metric69.9mm
External Depth - Metric125.5mm
Body ColorBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 55-12-4A-R-BL is a very versatile Hand-Held Enclosure made of acrylonitrile butadiene styrene (ABS) with black finish. It has customizable end plate and recessed area.
- Case with 4A-A battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.88mm
External Depth - Metric
125.5mm
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
-
Enclosure Material
ABS
External Width - Metric
69.9mm
Body Color
Black
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate