Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBT-ORG
Newark Part No.01J2433
Product Range50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBT-ORG
Newark Part No.01J2433
Product Range50 Series
Technical Datasheet
Accessory TypeEnclosure Protective Boot
Protective Boot TypeProtective Boot
Protective Boot Material-
External Height - Metric1mm
External Width - Metric2.75mm
External Depth - Metric4.6mm
Protective Boot ColorOrange
Product Range50 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Enclosure Protective Boot
Protective Boot Material
-
External Height - Metric
1mm
External Depth - Metric
4.6mm
Product Range
50 Series
Protective Boot Type
Protective Boot
For Use With
50-32 Deep Series Enclosures and Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Color
Orange
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
