Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-BLK
Newark Part No.01J2415
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.540 |
| 25+ | $14.210 |
| 50+ | $13.440 |
| 100+ | $12.060 |
| 250+ | $10.850 |
Price for:Each
Minimum: 20
Multiple: 20
$290.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-BLK
Newark Part No.01J2415
Technical Datasheet
Accessory TypeEnclosure Protective Boot
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With40 Series
External Height - Metric1mm
External Width - Metric2.4mm
External Depth - Metric3.8mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Enclosure Protective Boot
Protective Boot Material
-
External Height - Metric
1mm
External Depth - Metric
3.8mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
40 Series
External Width - Metric
2.4mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate