Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-9V-R-BL
Newark Part No.01J2427
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric61mm
External Depth - Metric96.5mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 40-12-9V-R-BL is a very versatile Shell Enclosure made of acrylonitrile butadiene styrene (ABS) with black recessed top. It has removable end plate and recessed area for membrane keypad.
- Case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.5mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
