Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-BLK
Newark Part No.01J2385
Product Range100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
| 5+ | $30.440 |
| 10+ | $28.120 |
| 25+ | $25.480 |
| 50+ | $23.480 |
Price for:Each
Minimum: 1
Multiple: 1
$33.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-BLK
Newark Part No.01J2385
Product Range100 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeEnclosure Protective Boot
Protective Boot Material-
For Use With100, 101 Series LCD and Shell Cases
External Height - Metric1.29mm
External Width - Metric4mm
External Depth - Metric7.5mm
Protective Boot ColorBlack
Product Range100 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
-
External Height - Metric
1.29mm
External Depth - Metric
7.5mm
Product Range
100 Series
Accessory Type
Enclosure Protective Boot
For Use With
100, 101 Series LCD and Shell Cases
External Width - Metric
4mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate