Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-220Y
Newark Part No.02J3327
Product RangeSRU8043 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.511 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$511.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-220Y
Newark Part No.02J3327
Product RangeSRU8043 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRU8043 Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductance Tolerance± 30%
DC Resistance Max0.0725ohm
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.7A
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.0725ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU8043-220Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
