Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU30-LAB1
Newark Part No.61J9160
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.81 |
| 5+ | $39.66 |
| 10+ | $39.50 |
| 25+ | $39.35 |
| 50+ | $39.19 |
| 100+ | $38.63 |
| 250+ | $38.37 |
Price for:Each
Minimum: 1
Multiple: 1
$39.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU30-LAB1
Newark Part No.61J9160
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values1.5µH to 100µH
No. of Items in Kit54
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
1.5µH to 100µH
Product Range
-
Kit Contents
54-Pcs of 1.5µH to 100µH Shielded Power Inductors
No. of Items in Kit
54
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate