Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-151M
Newark Part No.
Full Reel02J3195
Cut Tape87W6063
Product RangeSRR7045 Series
Your Part Number
5,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.520 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.429 |
| 25+ | $0.403 |
| 50+ | $0.378 |
| 100+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
| 2000+ | $0.423 |
| 4000+ | $0.421 |
| 6000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-151M
Newark Part No.
Full Reel02J3195
Cut Tape87W6063
Product RangeSRR7045 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
530mA
Saturation Current (Isat)
410mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.48ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR7045-151M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
