Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-4R7Y
Newark Part No.04P2023
Product RangeSRR1260 Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-4R7Y
Newark Part No.04P2023
Product RangeSRR1260 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Product RangeSRR1260 Series
Saturation Current (Isat)7A
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.8A
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.0155ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate