Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-331K
Newark Part No.04P2022
Product RangeSRR1260 Series
Your Part Number
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.424 |
| 25+ | $0.424 |
| 50+ | $0.424 |
| 100+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-331K
Newark Part No.04P2022
Product RangeSRR1260 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Product RangeSRR1260 Series
Saturation Current (Isat)1.1A
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.58ohm
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
DC Resistance Max
0.58ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-331K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability