Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-560MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58Y3770RL
Cut Tape58Y3770
Product RangeSRP1770TA Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 25+ | $3.400 |
| 100+ | $2.940 |
| 250+ | $2.800 |
| 500+ | $2.760 |
| 1000+ | $2.700 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-560MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58Y3770RL
Cut Tape58Y3770
Product RangeSRP1770TA Series
Inductance56µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSRP1770TA Series
Power Inductor Case16.9mm x 16.9mm x 6.7mm
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
15A
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
DC Resistance Max
0.062ohm
Product Length
16.9mm
Product Height
6.7mm
Alternatives for SRP1770TA-560M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
