Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2512-R47MCopy
Newark Part No.62X0359
Product RangeSRN2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
| 5000+ | $0.187 |
| 10000+ | $0.163 |
| 20000+ | $0.145 |
| 30000+ | $0.134 |
| 50000+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2512-R47MCopy
Newark Part No.62X0359
Product RangeSRN2512 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Product RangeSRN2512 Series
Saturation Current (Isat)5.5A
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Saturation Current (Isat)
5.5A
DC Resistance Max
32mohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.4A
Product Range
SRN2512 Series
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2512-R47M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
