Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010-R24M
Newark Part No.
Full Reel62X0325
Re-Reel62X0324
Cut Tape62X0324
Product RangeSRN2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.216 | $432.00 |
| Total Price | $432.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 5000+ | $0.205 |
| 10000+ | $0.183 |
| 20000+ | $0.167 |
| 30000+ | $0.156 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R24M
Newark Part No.
Full Reel62X0325
Re-Reel62X0324
Cut Tape62X0324
Product RangeSRN2010 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.1A
Product RangeSRN2010 Series
Power Inductor Case2mm x 1.6mm x 1.02mm
Inductance Tolerance± 20%
DC Resistance Max0.028ohm
Product Length2mm
Product Width1.6mm
Product Height1.02mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Semishielded
Product Range
SRN2010 Series
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1.02mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.1A
Power Inductor Case
2mm x 1.6mm x 1.02mm
DC Resistance Max
0.028ohm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRN2010-R24M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
